CR0805-FX-2213ELF
Bourns Inc
Description: Fixed Resistor, Ruthenium Oxide, 0.125W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of CR0805-FX-2213ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0805-FX-2213ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32K2959
Newark Resistor, ruthenium Oxide,221Kohms,100Wv,1+/-% Tol,-100,100Ppm-Tc,0805-Case Rohs Compliant: Yes |Bourns CR0805-FX-2213ELF Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0080
$0.0080 Buy Now
DISTI # 118-CR0805-FX-2213ELFCT-ND
DigiKey RES SMD 221K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 20520
In Stock
  • 1 $0.1000
  • 10 $0.0310
  • 50 $0.0198
  • 100 $0.0166
  • 500 $0.0115
  • 1,000 $0.0099
  • 5,000 $0.0073
  • 10,000 $0.0065
  • 25,000 $0.0057
  • 35,000 $0.0055
  • 50,000 $0.0052
  • 125,000 $0.0047
$0.0047 / $0.1000 Buy Now
DISTI # CR0805-FX-2213ELF
Avnet Americas SMD Chip Resistor, 221 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0805-FX-2213ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 25,000 $0.0043
  • 35,000 $0.0042
  • 60,000 $0.0023
  • 125,000 $0.0023
  • 250,000 $0.0022
  • 1,250,000 $0.0022
  • 2,500,000 $0.0021
$0.0021 / $0.0043 Buy Now
DISTI # 652-CR0805FX-2213ELF
Mouser Electronics Thick Film Resistors - SMD 221K 1% RoHS: Compliant 41936
  • 1 $0.1000
  • 10 $0.0200
  • 100 $0.0110
  • 1,000 $0.0070
  • 5,000 $0.0040
  • 50,000 $0.0030
$0.0030 / $0.1000 Buy Now
Onlinecomponents.com Thick Film Chip Resistor - 1/8 W - 221 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0062
  • 25,000 $0.0048
  • 50,000 $0.0029
  • 100,000 $0.0027
  • 150,000 $0.0026
  • 250,000 $0.0025
  • 500,000 $0.0024
$0.0024 / $0.0062 Buy Now
DISTI # CR0805-FX-2213ELF
Avnet Abacus SMD Chip Resistor, 221 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0805-FX-2213ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
LCSC 125mW Thick Film Resistors 100ppm/ 1% 221k 0805 Chip Resistor - Surface Mount ROHS 24699
  • 50 $0.0110
  • 500 $0.0089
  • 1,500 $0.0078
  • 5,000 $0.0071
  • 25,000 $0.0065
  • 50,000 $0.0061
$0.0061 / $0.0110 Buy Now
Master Electronics Thick Film Chip Resistor - 1/8 W - 221 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0062
  • 25,000 $0.0048
  • 50,000 $0.0029
  • 100,000 $0.0027
  • 150,000 $0.0026
  • 250,000 $0.0025
  • 500,000 $0.0024
$0.0024 / $0.0062 Buy Now

CAD Models for CR0805-FX-2213ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR0805-FX-2213ELF by Bourns Inc

CR0805-FX-2213ELF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
221000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CR0805-FX-2213ELF
    Bourns Inc
    Fixed Resistor, Ruthenium Oxide, 0.125W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR0805-FX-2213ELF

This table gives cross-reference parts and alternative options found for CR0805-FX-2213ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-FX-2213ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0805-8W-2213FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, VENKEL LTD CR0805-FX-2213ELF vs CR0805-8W-2213FSNT-13
MC0805-2213-FT RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 221000ohm, SURFACE MOUNT, 0805, CHIP RCD Components Inc CR0805-FX-2213ELF vs MC0805-2213-FT
ASC0805-221KFT5 RESISTOR, 0.125W, 1%, 100ppm, 221000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components CR0805-FX-2213ELF vs ASC0805-221KFT5
RC2012F2213FS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics CR0805-FX-2213ELF vs RC2012F2213FS
CR0805TT100W221K+-1% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Precision Resistive Products Inc CR0805-FX-2213ELF vs CR0805TT100W221K+-1%
RK73H2ATTPD2213F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc CR0805-FX-2213ELF vs RK73H2ATTPD2213F
NMCR0805FJ221K RES,SMT,THICK FILM,221K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE SEI Stackpole Electronics Inc CR0805-FX-2213ELF vs NMCR0805FJ221K
MC0805-2213-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc CR0805-FX-2213ELF vs MC0805-2213-FT101W
9C08052A2213FKHFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CR0805-FX-2213ELF vs 9C08052A2213FKHFT
D1208058B2213FPN Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies CR0805-FX-2213ELF vs D1208058B2213FPN

Related Parts for CR0805-FX-2213ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0805-FX-2213ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0805-FX-2213ELF by Bourns Inc

  • Please alert me when CR0805-FX-2213ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0805-FX-2213ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0805-FX-2213ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0805-FX-2213ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0805-FX-2213ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0805-FX-2213ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: