Datasheets
CR0805-FX-1870ELF by: Bourns Inc

Fixed Resistor, Ruthenium Oxide, 0.125W, 187ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Part Details for CR0805-FX-1870ELF by Bourns Inc

Overview of CR0805-FX-1870ELF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0805-FX-1870ELF

Part # Distributor Description Stock Price Buy
DISTI # 32K2916
Newark Resistor, ruthenium Oxide,187Ohms,100Wv,1+/-% Tol,-100,100Ppm-Tc,0805-Case Rohs Compliant: Yes |Bourns CR0805-FX-1870ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0080
$0.0080 Buy Now
DISTI # CR0805-FX-1870ELF-ND
DigiKey RES SMD 187 OHM 1% 1/8W 0805 Min Qty: 25000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 25,000 $0.0057
$0.0057 Buy Now
DISTI # CR0805-FX-1870ELF
Avnet Americas SMD Chip Resistor, 187 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0805-FX-1870ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 25,000 $0.0043
  • 35,000 $0.0042
  • 60,000 $0.0023
  • 125,000 $0.0023
  • 250,000 $0.0022
  • 1,250,000 $0.0022
  • 2,500,000 $0.0021
$0.0021 / $0.0043 Buy Now
DISTI # 652-CR0805FX-1870ELF
Mouser Electronics Thick Film Resistors - SMD 187ohm 1% RoHS: Compliant 0
  • 1 $0.1100
  • 10 $0.0230
  • 100 $0.0120
  • 1,000 $0.0070
  • 5,000 $0.0050
  • 25,000 $0.0040
$0.0040 / $0.1100 Order Now
Onlinecomponents.com Thick Film Chip Resistor - 1/8 W - 187 ohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0060
  • 25,000 $0.0047
  • 50,000 $0.0028
  • 100,000 $0.0027
  • 150,000 $0.0025
  • 250,000 $0.0025
  • 500,000 $0.0024
$0.0024 / $0.0060 Buy Now
DISTI # CR0805-FX-1870ELF
Avnet Abacus SMD Chip Resistor, 187 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0805-FX-1870ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Thick Film Chip Resistor - 1/8 W - 187 ohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 5,000 $0.0060
  • 25,000 $0.0047
  • 50,000 $0.0028
  • 100,000 $0.0027
  • 150,000 $0.0025
  • 250,000 $0.0025
  • 500,000 $0.0024
$0.0024 / $0.0060 Buy Now

Part Details for CR0805-FX-1870ELF

CR0805-FX-1870ELF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR0805-FX-1870ELF Part Data Attributes

CR0805-FX-1870ELF Bourns Inc
Buy Now Datasheet
Compare Parts:
CR0805-FX-1870ELF Bourns Inc Fixed Resistor, Ruthenium Oxide, 0.125W, 187ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 12 Weeks
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 187 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for CR0805-FX-1870ELF

This table gives cross-reference parts and alternative options found for CR0805-FX-1870ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-FX-1870ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDF0805187R1%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic CR0805-FX-1870ELF vs CDF0805187R1%100PPM/KNP20
RM10FTN1870 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd CR0805-FX-1870ELF vs RM10FTN1870
MC0805-1870-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc CR0805-FX-1870ELF vs MC0805-1870-FT101
RTT051870FP4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ralec CR0805-FX-1870ELF vs RTT051870FP4
ADF0805187R1%100PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Microtech GmbH Electronic CR0805-FX-1870ELF vs ADF0805187R1%100PPM/KKS
RMC1/10K1870FBA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kamaya Inc CR0805-FX-1870ELF vs RMC1/10K1870FBA
RK73H2AXBK1870F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc CR0805-FX-1870ELF vs RK73H2AXBK1870F
WR08X1870FDLV Fixed Resistor, 0.125W, 187ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Walsin Technology Corporation CR0805-FX-1870ELF vs WR08X1870FDLV
232273411871L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, YAGEO Corporation CR0805-FX-1870ELF vs 232273411871L
RC0805FR-13187R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CR0805-FX-1870ELF vs RC0805FR-13187R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0805-FX-1870ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0805-FX-1870ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CR0805-FX-1870ELF would you like to use for your alert(s)?
  • Please alert me when CR0805-FX-1870ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0805-FX-1870ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0805-FX-1870ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0805-FX-1870ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0805-FX-1870ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0805-FX-1870ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: