-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8391
|
Newark | Res, 15K, 1%, 0.125W, Thick Film, 0805, Resistance:15Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Bourns CR0805-FX-1502ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24150 |
|
$0.0040 | Buy Now |
DISTI #
12AC0520
|
Newark | Res, 15K, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:15Kohm, Product Range:Cr Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Bourns CR0805-FX-1502ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0040 | Buy Now |
DISTI #
CR0805-FX-1502ELFCT-ND
|
DigiKey | RES SMD 15K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
146621 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
33AK8391
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 33AK8391) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 24150 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
CR0805-FX-1502ELF
|
Avnet Americas | SMD Chip Resistor, 15 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0805-FX-1502ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0043 | Buy Now |
DISTI #
652-CR0805FX-1502ELF
|
Mouser Electronics | Thick Film Resistors - SMD 15K 1% RoHS: Compliant | 37351 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_00475565
|
Arrow Electronics | Res Thick Film 0805 15K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 35000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2411 | Europe - 110000 |
|
$0.0026 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/8 W - 15 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - Tape&Reel RoHS: Compliant |
4800 In Stock |
|
$0.0023 / $0.0063 | Buy Now |
DISTI #
81012695
|
Verical | Res Thick Film 0805 15K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 35000 Package Multiple: 35000 Date Code: 2411 | Americas - 105000 |
|
$0.0024 / $0.0027 | Buy Now |
DISTI #
83139319
|
Verical | Res Thick Film 0805 15K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 12500 Package Multiple: 1 | Americas - 24150 |
|
$0.0054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0805-FX-1502ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0805-FX-1502ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CR0805-FX-1502ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-FX-1502ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805TT100W15K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | CR0805-FX-1502ELF vs CR0805TT100W15K+-1% |
232273461503L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0805-FX-1502ELF vs 232273461503L |
NMCT0805FT15K0 | RESISTOR, 0.125W, 1%, 100ppm, 15000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0805-FX-1502ELF vs NMCT0805FT15K0 |
RK73H2ATTPD1502F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-FX-1502ELF vs RK73H2ATTPD1502F |
RK73H2ALTPD1502F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-FX-1502ELF vs RK73H2ALTPD1502F |
TSR6GTF1502V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | CR0805-FX-1502ELF vs TSR6GTF1502V |
CR0805F15KP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR0805-FX-1502ELF vs CR0805F15KP10 |
CR0805AFX-1502EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | CR0805-FX-1502ELF vs CR0805AFX-1502EAS |
MC0805P-1502-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | CR0805-FX-1502ELF vs MC0805P-1502-FBQ |
RK73H2AGTEB1502F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | CR0805-FX-1502ELF vs RK73H2AGTEB1502F |