Part Details for CR0805-FX-1501E by Bourns Inc
Overview of CR0805-FX-1501E by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CR0805-FX-1501E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/8 W - 1.5 Kohm ±1% - ±100ppm/°C - SMD 0805 - Tape&Reel |
27900 In Stock |
|
$0.0092 / $0.1069 | Buy Now |
|
Quest Components | Resistor, Metal Film, 1.5K Ohm, 100V, 1±%, 100ppm, 0805 Case Size | 4122 |
|
$0.0104 / $0.0552 | Buy Now |
|
Master Electronics | Thick Film Chip Resistor - 1/8 W - 1.5 Kohm ±1% - ±100ppm/°C - SMD 0805 - Tape&Reel |
27900 In Stock |
|
$0.0092 / $0.1069 | Buy Now |
Part Details for CR0805-FX-1501E
CR0805-FX-1501E CAD Models
CR0805-FX-1501E Part Data Attributes
|
CR0805-FX-1501E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0805-FX-1501E
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.125W, 1500ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Bourns | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |