Part Details for CR0805-FW-2744EPF by Bourns Inc
Overview of CR0805-FW-2744EPF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805-FW-2744EPF
CR0805-FW-2744EPF CAD Models
CR0805-FW-2744EPF Part Data Attributes
|
CR0805-FW-2744EPF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0805-FW-2744EPF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for CR0805-FW-2744EPF
This table gives cross-reference parts and alternative options found for CR0805-FW-2744EPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-FW-2744EPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR08W2744FGLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 2740000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CR0805-FW-2744EPF vs WR08W2744FGLV |
WR08W2744FTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 2740000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CR0805-FW-2744EPF vs WR08W2744FTLJ |
CR0805-8W-2744FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | CR0805-FW-2744EPF vs CR0805-8W-2744FSNT |
RK73H2ARTTDB2744F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,2.74M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | CR0805-FW-2744EPF vs RK73H2ARTTDB2744F |
CR0805-10W-2744FSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2740000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | CR0805-FW-2744EPF vs CR0805-10W-2744FSNT-13 |
CR21-2744-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CR0805-FW-2744EPF vs CR21-2744-FY |
NMCR0805FT2M74 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,2.74M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | CR0805-FW-2744EPF vs NMCR0805FT2M74 |
RK73H2ARTTEB2744F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | CR0805-FW-2744EPF vs RK73H2ARTTEB2744F |
WR08W2744FQLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 2740000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CR0805-FW-2744EPF vs WR08W2744FQLJ |
CR-05FL7--2M74 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2740000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | CR0805-FW-2744EPF vs CR-05FL7--2M74 |