Datasheets
CR0805-8W-6194FT by: VENKEL LTD

Fixed Resistor, 0.125W, 6190000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Part Details for CR0805-8W-6194FT by VENKEL LTD

Overview of CR0805-8W-6194FT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0805-8W-6194FT

Part # Distributor Description Stock Price Buy
DISTI # CR0805-8W-6194FT
Venkel Ltd. Chip Resistor, 0805, 1/8W, 6.19M, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

Part Details for CR0805-8W-6194FT

CR0805-8W-6194FT CAD Models

CR0805-8W-6194FT Part Data Attributes

CR0805-8W-6194FT VENKEL LTD
Buy Now Datasheet
Compare Parts:
CR0805-8W-6194FT VENKEL LTD Fixed Resistor, 0.125W, 6190000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description SMT, 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 6190000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for CR0805-8W-6194FT

This table gives cross-reference parts and alternative options found for CR0805-8W-6194FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-8W-6194FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC0805FR-136M19P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CR0805-8W-6194FT vs RC0805FR-136M19P
232273466195L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation CR0805-8W-6194FT vs 232273466195L
RC0805FR-076M19P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CR0805-8W-6194FT vs RC0805FR-076M19P
232273476195L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation CR0805-8W-6194FT vs 232273476195L
FWF05FV-6194 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CR0805-8W-6194FT vs FWF05FV-6194
CR0805-10W-6194FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6190000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD CR0805-8W-6194FT vs CR0805-10W-6194FT-13
FWF05FT-6194 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CR0805-8W-6194FT vs FWF05FT-6194
FCF05FS-6194 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CR0805-8W-6194FT vs FCF05FS-6194
CDF08056M191%100PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic CR0805-8W-6194FT vs CDF08056M191%100PPM/KNS
AC0805FR-136M19L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6190000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CR0805-8W-6194FT vs AC0805FR-136M19L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0805-8W-6194FT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0805-8W-6194FT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR0805-8W-6194FT would you like to use for your alert(s)?
  • Please alert me when CR0805-8W-6194FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0805-8W-6194FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0805-8W-6194FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0805-8W-6194FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0805-8W-6194FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0805-8W-6194FT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: