CR0805-10W-2374DT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of CR0805-10W-2374DT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0060S-10 Rochester Electronics LLC CLF1G0060S-10 - 10W Broadband RF power GaN HEMT
CLF1G0060-10 Rochester Electronics LLC CLF1G0060-10 - 10W Broadband RF power GaN HEMT
TM-10 Rochester Electronics TM-10 - 10W Broadband RF power GaN HEMT (Custom)

Price & Stock for CR0805-10W-2374DT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CR0805-10W-2374DT
Venkel Ltd. Chip Resistor, 0805, 1/10W, 2.37M, �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Reel 0
Buy Now

CAD Models for CR0805-10W-2374DT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR0805-10W-2374DT by VENKEL LTD

CR0805-10W-2374DT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
2370000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. CR0805-10W-2374DT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR0805-10W-2374DT

This table gives cross-reference parts and alternative options found for CR0805-10W-2374DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-10W-2374DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-05DL6--2M37 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CR0805-10W-2374DT vs CR-05DL6--2M37
CR-05DLA--2M37 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CR0805-10W-2374DT vs CR-05DLA--2M37
RGC0805DTL2M37 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc CR0805-10W-2374DT vs RGC0805DTL2M37
RMCS0805DT2M37 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR0805-10W-2374DT vs RMCS0805DT2M37
CR-05DL7--2M37 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CR0805-10W-2374DT vs CR-05DL7--2M37
CR0805T200W2.37M+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370000ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, Precision Resistive Products Inc CR0805-10W-2374DT vs CR0805T200W2.37M+-0.5%
CR0805-10W-2374DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD CR0805-10W-2374DT vs CR0805-10W-2374DPT-13
NRC-AS10D2374TRF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, NIC Components Corp CR0805-10W-2374DT vs NRC-AS10D2374TRF
CR0805-10W-2374DSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2370000ohm, 150V, 0.5% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD CR0805-10W-2374DT vs CR0805-10W-2374DSNT-13
RM10D2374CT-X Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2370000ohm, 150V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics CR0805-10W-2374DT vs RM10D2374CT-X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0805-10W-2374DT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0805-10W-2374DT by VENKEL LTD

  • Please alert me when CR0805-10W-2374DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0805-10W-2374DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0805-10W-2374DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0805-10W-2374DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0805-10W-2374DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0805-10W-2374DT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: