-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, 150V, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0805-10W-000T by VENKEL LTD is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
FA2732-AL | Coilcraft Inc | SMPS Transformer, 10W, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-CR0805-10W-000TTR-ND
|
DigiKey | RES 0 OHM JUMPER 1/10W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
892473 In Stock |
|
$0.0027 | Buy Now |
|
Bristol Electronics | 78261 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 1935 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | JUMPER, 0.1 W, 0 OHM, SURFACE MOUNT, 0805 | 2790 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | JUMPER, 0.1 W, 0 OHM, SURFACE MOUNT, 0805 | 1660 |
|
$0.0150 / $0.0450 | Buy Now |
|
Quest Components | JUMPER, 0.1 W, 0 OHM, SURFACE MOUNT, 0805 | 1548 |
|
$0.0250 / $0.0750 | Buy Now |
DISTI #
SMC-CR0805-10W-000T
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tape & Reel | 7000 |
|
$0.0090 / $0.0097 | RFQ |
DISTI #
CR0805-10W-000T
|
Venkel Ltd. | Chip Resistor, 0805, 1/10W, 0R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel | 885884 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0805-10W-000T
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0805-10W-000T
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, 150V, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CR0805-10W-000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-10W-000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZC0805-TQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | CR0805-10W-000T vs ZC0805-TQ |
RCA08050000ZSEA | Vishay Intertechnologies | $0.0153 | Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | CR0805-10W-000T vs RCA08050000ZSEA |
9C08052A0R00JLPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | CR0805-10W-000T vs 9C08052A0R00JLPF4 |
SR08X000PGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | CR0805-10W-000T vs SR08X000PGL |
BCTS000805-0000JTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | CR0805-10W-000T vs BCTS000805-0000JTP |
WR08X000PTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CR0805-10W-000T vs WR08X000PTL |
CR-05JLD----0R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, 5% +/-Tol, Surface Mount, 0805, CHIP | CR0805-10W-000T vs CR-05JLD----0R |
RTT05000JP2 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 5% +/-Tol, 0805, | CR0805-10W-000T vs RTT05000JP2 |
SR08X000PTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | CR0805-10W-000T vs SR08X000PTL |
WR08X000PDLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.05ohm, 0805, | CR0805-10W-000T vs WR08X000PDLV |