Datasheets
CR06TR132J by: Akahane Electronics Ind Corp

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,

Part Details for CR06TR132J by Akahane Electronics Ind Corp

Overview of CR06TR132J by Akahane Electronics Ind Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Part Details for CR06TR132J

CR06TR132J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR06TR132J Part Data Attributes

CR06TR132J Akahane Electronics Ind Corp
Buy Now Datasheet
Compare Parts:
CR06TR132J Akahane Electronics Ind Corp Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer AKAHANE ELECTRONICS IND CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Packing Method TR
Rated Power Dissipation (P) 0.05 W
Resistance 1300 Ω
Resistor Type FIXED RESISTOR
Series CR
Size Code 0201
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 5%
Working Voltage 25 V

Alternate Parts for CR06TR132J

This table gives cross-reference parts and alternative options found for CR06TR132J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR06TR132J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RC01W1301JTL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Fenghua (HK) Electronics Ltd CR06TR132J vs RC01W1301JTL
RK73B1HTTP132J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc CR06TR132J vs RK73B1HTTP132J
NRC-AS02J132TRF Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP NIC Components Corp CR06TR132J vs NRC-AS02J132TRF
RC01W132JTG Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd CR06TR132J vs RC01W132JTG
MC0201L6J1301SE RES,SMT,THICK FILM,1.3K OHMS,25WV,5% +/-TOL,-200,200PPM TC,0201 CASE SPC Multicomp CR06TR132J vs MC0201L6J1301SE
CPW05-132-JK Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP ASJ Holdings Limited CR06TR132J vs CPW05-132-JK
232280370132L Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation CR06TR132J vs 232280370132L
RC0201JR-101K3 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation CR06TR132J vs RC0201JR-101K3
MCR006YLPJ132 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP ROHM Semiconductor CR06TR132J vs MCR006YLPJ132
RK73B1HLTDD132J Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201, KOA Speer Electronics Inc CR06TR132J vs RK73B1HLTDD132J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR06TR132J by Akahane Electronics Ind Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR06TR132J by Akahane Electronics Ind Corp

Select Manufacturer
Which Manufacturer of CR06TR132J would you like to use for your alert(s)?
  • Please alert me when CR06TR132J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR06TR132J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR06TR132J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR06TR132J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR06TR132J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR06TR132J by Akahane Electronics Ind Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: