There are no models available for this part yet.
Overview of CR0603J7R5T1LF by Chip Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR0603J7R5T1LF by Chip Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15000 |
|
$0.1500 / $0.2300 | Buy Now |
CAD Models for CR0603J7R5T1LF by Chip Technologies Inc
Part Data Attributes for CR0603J7R5T1LF by Chip Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CHIP TECHNOLOGIES INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Alternate Parts for CR0603J7R5T1LF
This table gives cross-reference parts and alternative options found for CR0603J7R5T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603J7R5T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR03JB-7R50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR0603J7R5T1LF vs FCR03JB-7R50 |
FCR03JT-7R50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR0603J7R5T1LF vs FCR03JT-7R50 |
FCR03JS-7R50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR0603J7R5T1LF vs FCR03JS-7R50 |
CR-03J7R5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Asian Best Components Co Ltd | CR0603J7R5T1LF vs CR-03J7R5 |
FCR03JV-7R50 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR0603J7R5T1LF vs FCR03JV-7R50 |
TSR3FM7R5V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Tateyama Kagaku Group | CR0603J7R5T1LF vs TSR3FM7R5V |