Part Details for CR0603J162T1LF by Chip Technologies Inc
Overview of CR0603J162T1LF by Chip Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0603J162T1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 19000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for CR0603J162T1LF
CR0603J162T1LF CAD Models
CR0603J162T1LF Part Data Attributes
|
CR0603J162T1LF
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603J162T1LF
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for CR0603J162T1LF
This table gives cross-reference parts and alternative options found for CR0603J162T1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603J162T1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RPC16162J | Alpha 3 Manufacturing | Check for Price | Res,SMT,Thick Film,1.6K Ohms,50WV,5% +/-Tol,100ppm TC,0603 Case | CR0603J162T1LF vs RPC16162J |
RMC06031/10W162J | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0603, | CR0603J162T1LF vs RMC06031/10W162J |
RAS-06162JRNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1600ohm, 5% +/-Tol, -100,100ppm/Cel, 0603, | CR0603J162T1LF vs RAS-06162JRNM |
RPC16162J | Dubilier | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0603, | CR0603J162T1LF vs RPC16162J |
RAS-06162JKNM | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1600ohm, 5% +/-Tol, -100,100ppm/Cel, 0603, | CR0603J162T1LF vs RAS-06162JKNM |