Part Details for CR0603F1072T1 by Chip Technologies Inc
Results Overview of CR0603F1072T1 by Chip Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603F1072T1 Information
CR0603F1072T1 by Chip Technologies Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CR0603F1072T1
CR0603F1072T1 CAD Models
CR0603F1072T1 Part Data Attributes
|
CR0603F1072T1
Chip Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603F1072T1
Chip Technologies Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHIP TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown |
Alternate Parts for CR0603F1072T1
This table gives cross-reference parts and alternative options found for CR0603F1072T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603F1072T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCR03FV-1072 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603F1072T1 vs FCR03FV-1072 |
CR-03FL7-1072 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603F1072T1 vs CR-03FL7-1072 |
RC115C1072FT | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603F1072T1 vs RC115C1072FT |
CR031072F0 | Strong Capacitor Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603F1072T1 vs CR031072F0 |
WCR06031072FPLT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603F1072T1 vs WCR06031072FPLT |
RM06FL1072 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603F1072T1 vs RM06FL1072 |
RPC161072F | Alpha 3 Manufacturing | Check for Price | Res,SMT,Thick Film,10.7K Ohms,50WV,1% +/-Tol,100ppm TC,0603 Case | CR0603F1072T1 vs RPC161072F |
RM06FBN1072 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | CR0603F1072T1 vs RM06FBN1072 |
RMC16-1072FT | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603F1072T1 vs RMC16-1072FT |
CR16B1072F | Akahane Electronics Ind Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603F1072T1 vs CR16B1072F |