Part Details for CR0603AFX-4022EAS by Bourns Inc
Overview of CR0603AFX-4022EAS by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0603AFX-4022EAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3856
|
Newark | Resa-As 0603 40K2 1% 100Mw Tc100 /Tape & Reel - 7" Reel |Bourns CR0603AFX-4022EAS Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
118-CR0603AFX-4022EASTR-ND
|
DigiKey | RESA-AS 0603 40K2 1% 100MW TC100 Min Qty: 25000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0049 | Buy Now |
DISTI #
CR0603AFX-4022EAS
|
Avnet Americas | Resistor Thick Film 40.2kOhm 1% Sulfur Resistant Automotive 0603 Paper T/R - Tape and Reel (Alt: CR0603AFX-4022EAS) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0036 | Buy Now |
DISTI #
652-CR0603AFX4022EAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 0603 40k2 1% 100mW TC100 RoHS: Compliant | 0 |
|
$0.0040 / $0.1100 | Order Now |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.1W - 40.2 Kohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0054 / $0.0072 | Buy Now |
|
Master Electronics | AEC-Q200 Thick Film Chip Resistor - 0.1W - 40.2 Kohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0054 / $0.0072 | Buy Now |
Part Details for CR0603AFX-4022EAS
CR0603AFX-4022EAS CAD Models
CR0603AFX-4022EAS Part Data Attributes
|
CR0603AFX-4022EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603AFX-4022EAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0603AFX-4022EAS
This table gives cross-reference parts and alternative options found for CR0603AFX-4022EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603AFX-4022EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF03FT-4022 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR0603AFX-4022EAS vs FCF03FT-4022 |
RMC-064022FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | CR0603AFX-4022EAS vs RMC-064022FB |
WF06P4022FTL | Fixed Resistor, 0.125W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CR0603AFX-4022EAS vs WF06P4022FTL |
RCS1608F4022CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | CR0603AFX-4022EAS vs RCS1608F4022CS |
9C06031A4022FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0603AFX-4022EAS vs 9C06031A4022FKPFT |
FCF03FW-4022 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR0603AFX-4022EAS vs FCF03FW-4022 |
RK73H1JRTTPD4022F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603AFX-4022EAS vs RK73H1JRTTPD4022F |
FPF03FW-4022 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 40200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | CR0603AFX-4022EAS vs FPF03FW-4022 |
RK73H1JGTDB4022F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603AFX-4022EAS vs RK73H1JGTDB4022F |
RC0603FR-0740K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 40200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | CR0603AFX-4022EAS vs RC0603FR-0740K2 |