Part Details for CR0603AFX-4020EAS by Bourns Inc
Overview of CR0603AFX-4020EAS by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0603AFX-4020EAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_28694733
|
Arrow Electronics | Res Thick Film 0603 402 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2428 | Americas - 5000 |
|
$0.0054 / $0.0067 | Buy Now |
DISTI #
83354975
|
Verical | Res Thick Film 0603 402 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2428 | Americas - 5000 |
|
$0.0053 / $0.0066 | Buy Now |
DISTI #
C1S134602573854
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5000 |
|
$0.0066 | Buy Now |