Part Details for CR0603AFX-1002EAS by Bourns Inc
Overview of CR0603AFX-1002EAS by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for CR0603AFX-1002EAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4172
|
Newark | Res, 10K, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Bourns CR0603AFX-1002EAS Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0060 / $0.0090 | Buy Now |
DISTI #
16AH0590
|
Newark | Res, 10K, 1%, 0.1W, 0603, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0603AFX-1002EAS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1952 |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
29AH0942
|
Newark | Res, 10K, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:10Kohm, Product Range:Cr0603A-As Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± Rohs Compliant: Yes |Bourns CR0603AFX-1002EAS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 / $0.1020 | Buy Now |
DISTI #
16AH0591
|
Newark | Res, 10K, 1%, 0.1W, 0603, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0603AFX-1002EAS Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
CR0603AFX-1002EASCT-ND
|
DigiKey | RESA-AS 0603 10K 1% 100MW TC100 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100551 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
CR0603AFX-1002EAS
|
Avnet Americas | SMD Chip Resistor, 10 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: CR0603AFX-1002EAS) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0036 | Buy Now |
DISTI #
16AH0590
|
Avnet Americas | SMD Chip Resistor, 10 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant - Product that comes on tape, but is not reeled (Alt: 16AH0590) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1952 Partner Stock |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
652-CR0603AFX1002EAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 0603 10k 1% 100mW TC100 RoHS: Compliant | 28625 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
71764019
|
RS | Resistor, AS 0603 10k 1% 100mW TC100 | Bourns CR0603AFX-1002EAS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0040 | RFQ |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.1W - 10 Kohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel RoHS: Compliant |
100000 In Stock |
|
$0.0047 / $0.0072 | Buy Now |
Part Details for CR0603AFX-1002EAS
CR0603AFX-1002EAS CAD Models
CR0603AFX-1002EAS Part Data Attributes:
|
CR0603AFX-1002EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603AFX-1002EAS
Bourns Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0603AFX-1002EAS
This table gives cross-reference parts and alternative options found for CR0603AFX-1002EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603AFX-1002EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR03EZPF1002 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | CR0603AFX-1002EAS vs SFR03EZPF1002 |
CR0603AFX-1002ELF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CR0603AFX-1002EAS vs CR0603AFX-1002ELF |
RPC0603FT10K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CR0603AFX-1002EAS vs RPC0603FT10K0 |