Part Details for CR0603AFX-1000ELF by Bourns Inc
Overview of CR0603AFX-1000ELF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0603AFX-1000ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4169
|
Newark | Res, 100R, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Bourns CR0603AFX-1000ELF Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0050 | Buy Now |
DISTI #
68AH8711
|
Newark | Res, 100R, 1%, 0.1W, 0603, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0603AFX-1000ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
65AH0279
|
Newark | Res, 100R, 1%, 0.1W, 0603, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0603AFX-1000ELF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0060 / $0.0080 | Buy Now |
DISTI #
118-CR0603AFX-1000ELFCT-ND
|
DigiKey | RES 100 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36976 In Stock |
|
$0.0035 / $0.1000 | Buy Now |
DISTI #
CR0603AFX-1000ELF
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603AFX-1000ELF) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0027 / $0.0031 | Buy Now |
DISTI #
68AH8711
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68AH8711) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0100 / $0.1040 | Buy Now |
DISTI #
652-CR0603AFX1000ELF
|
Mouser Electronics | Thick Film Resistors - SMD ResA 0603 100R 1% 100mW TC100 RoHS: Compliant | 16405 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
71981473
|
RS | Thick Film Chip Resistor, 0603 100R 1% 100mW ,AEC-Q | Bourns CR0603AFX-1000ELF RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0040 | RFQ |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.1W - 100 ohm ±1% - ±100ppm/°C - SMD 0603 - Tape&Reel |
50000 In Stock |
|
$0.0043 / $0.0067 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5000 | 10000 |
|
$0.0043 / $0.0045 | Buy Now |
Part Details for CR0603AFX-1000ELF
CR0603AFX-1000ELF CAD Models
CR0603AFX-1000ELF Part Data Attributes:
|
CR0603AFX-1000ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603AFX-1000ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0603AFX-1000ELF
This table gives cross-reference parts and alternative options found for CR0603AFX-1000ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603AFX-1000ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0603AFX-1000ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CR0603AFX-1000ELF vs CRS0603AFX-1000ELF |