Part Details for CR0603AF/-2R20EAS by Bourns Inc
Overview of CR0603AF/-2R20EAS by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for CR0603AF/-2R20EAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH0582
|
Newark | Res, 2R2, 1%, 0.1W, 0603, Thick Film, Resistance:2.2Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0603AF/-2R20EAS Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0100 | Buy Now |
DISTI #
16AH0583
|
Newark | Res, 2R2, 1%, 0.1W, 0603, Thick Film, Resistance:2.2Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0603AF/-2R20EAS Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now |
DISTI #
118-CR0603AF/-2R20EASCT-ND
|
DigiKey | RESA-AS 0603 2R2 1% 100MW TC400 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5335 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
CR0603AF/-2R20EAS
|
Avnet Americas | SMD Chip Resistor, 2.2 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: CR0603AF/-2R20EAS) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 / $0.0036 | Buy Now |
DISTI #
652-CR0603AF/2R20EAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 0603 2R2 1% 100mW TC400 RoHS: Compliant | 80131 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
71764016
|
RS | Resistor, AS 0603 2R2 1% 100mW , AEC-Q, Anti-Sulfur | Bourns CR0603AF/-2R20EAS RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0040 | RFQ |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.1W - 2.2 ohm ±1% - SMD 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0035 / $0.0052 | Buy Now |
|
Master Electronics | AEC-Q200 Thick Film Chip Resistor - 0.1W - 2.2 ohm ±1% - SMD 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0035 / $0.0052 | Buy Now |
Part Details for CR0603AF/-2R20EAS
CR0603AF/-2R20EAS CAD Models
CR0603AF/-2R20EAS Part Data Attributes:
|
CR0603AF/-2R20EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603AF/-2R20EAS
Bourns Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0603AF/-2R20EAS
This table gives cross-reference parts and alternative options found for CR0603AF/-2R20EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603AF/-2R20EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603AF/-2R20ELF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.2ohm, 50V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CR0603AF/-2R20EAS vs CR0603AF/-2R20ELF |