-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7741
|
Newark | Res, 120R, 5%, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:120Ohm, Product Range:Cr Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 5%, Temperaturerohs Compliant: Yes |Bourns CR0603-JW-121ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21630 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
02J2292
|
Newark | Res, 120R, 0.1W, 5%, Thick Film, 0603, Resistance:120Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0603-JW-121ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
118-CR0603-JW-121ELFCT-ND
|
DigiKey | RES SMD 120 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41711 In Stock |
|
$0.0014 / $0.1000 | Buy Now |
DISTI #
CR0603-JW-121ELF
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-JW-121ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 / $0.0020 | Buy Now |
DISTI #
652-CR0603-JW-121ELF
|
Mouser Electronics | Thick Film Resistors - SMD 0603 120 OHMS 5% 1/10WATT RoHS: Compliant | 36826 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_06249506
|
Arrow Electronics | Res Thick Film 0603 120 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1742 Container: Cut Strips | Americas - 39 |
|
$0.0135 / $0.0925 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 120 ohm ±5% - ±200ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
85000 In Stock |
|
$0.0012 / $0.0027 | Buy Now |
DISTI #
51511182
|
Verical | Res Thick Film 0603 120 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 5000 Date Code: 2039 | Americas - 85000 |
|
$0.0017 / $0.0035 | Buy Now |
DISTI #
CR0603-JW-121ELF
|
TTI | Thick Film Resistors - SMD 0603 120 OHMS 5% 1/10WATT pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0014 / $0.0015 | Buy Now |
DISTI #
CR0603-JW-121ELF
|
Avnet Abacus | SMD Chip Resistor, 120 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-JW-121ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-JW-121ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-JW-121ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-JW-121ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-JW-121ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-JW-121EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CR0603-JW-121ELF vs CR0603-JW-121EPF |
CR0603-16W-121JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CR0603-JW-121ELF vs CR0603-16W-121JPT-13 |
CR0603-16W-121JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CR0603-JW-121ELF vs CR0603-16W-121JT |
ERJ3GEYJ121V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CR0603-JW-121ELF vs ERJ3GEYJ121V |
ERJ3GEJ121V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CR0603-JW-121ELF vs ERJ3GEJ121V |
RCA0603120RJNEAIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-JW-121ELF vs RCA0603120RJNEAIF |
CRCW0603121JRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-JW-121ELF vs CRCW0603121JRT1 |
CRCW0603120RJNELIF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR0603-JW-121ELF vs CRCW0603120RJNELIF |
RK73B1JTTD121J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR0603-JW-121ELF vs RK73B1JTTD121J |
CRCW0603120RJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR0603-JW-121ELF vs CRCW0603120RJNEA |