Part Details for CR0603-JW-120E by Bourns Inc
Overview of CR0603-JW-120E by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2120-EVALZ | Analog Devices | ADJ Demo Board, Vout=1.2V | |
LTC4120EUD-4.2#TRPBF | Analog Devices | Wireless Pwr Rcv & 400mA Buck | |
LTC4120EUD#PBF | Analog Devices | Wireless Pwr Rcv & 400mA Buck |
Price & Stock for CR0603-JW-120E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 12 ohm ±5% - ±200ppm/°C - SMD 0603 - Tape&Reel | Alternative Product Available |
|
$0 | Buy Now |
Part Details for CR0603-JW-120E
CR0603-JW-120E CAD Models
CR0603-JW-120E Part Data Attributes
|
CR0603-JW-120E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-JW-120E
Bourns Inc
RESISTOR, 0.1W, 5%, 200ppm, 12ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | CR0603 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR0603(J TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | RUTHENIUM OXIDE | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |