Part Details for CR0603-J/-1R2ELF by Bourns Inc
Overview of CR0603-J/-1R2ELF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0603-J/-1R2ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K2599
|
Newark | Resistor, ruthenium Oxide,1.2Ohms,50Wv,5+/-% Tol,-200,500Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns CR0603-J/-1R2ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CR0603-J/-1R2ELFCT-ND
|
DigiKey | RES SMD 1.2 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
129 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
CR0603-J/-1R2ELF
|
Avnet Americas | SMD Chip Resistor, 1.2 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-J/-1R2ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 / $0.0020 | Buy Now |
DISTI #
652-CR0603-J/-1R2ELF
|
Mouser Electronics | Thick Film Resistors - SMD 1.2OHM 1/10WATT 5% RoHS: Compliant | 56508 |
|
$0.0020 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 1.2 ohm ±5% - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0013 / $0.0029 | Buy Now |
DISTI #
CR0603-J/-1R2ELF
|
Avnet Abacus | SMD Chip Resistor, 1.2 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-J/-1R2ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/10 W - 1.2 ohm ±5% - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0013 / $0.0029 | Buy Now |
Part Details for CR0603-J/-1R2ELF
CR0603-J/-1R2ELF CAD Models
CR0603-J/-1R2ELF Part Data Attributes
|
CR0603-J/-1R2ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-J/-1R2ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 1.2ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-J/-1R2ELF
This table gives cross-reference parts and alternative options found for CR0603-J/-1R2ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-J/-1R2ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-J/-1R2EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 75V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CR0603-J/-1R2ELF vs CR0603-J/-1R2EPF |
0603WGJ012JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.2ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | CR0603-J/-1R2ELF vs 0603WGJ012JT5E |
CRGCQ0603J1R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 75V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603 | TE Connectivity | CR0603-J/-1R2ELF vs CRGCQ0603J1R2 |
RM06JTN1R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR0603-J/-1R2ELF vs RM06JTN1R2 |