-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7732
|
Newark | Res, 82K5, 1%, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:82.5Kohm, Product Range:Cr Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Bourns CR0603-FX-8252ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8363 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
32K2564
|
Newark | Res, 82.5K, 1%, 0.1W, 0603, Thick Film, Resistance:82.5Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Bourns CR0603-FX-8252ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
63AK3113
|
Newark | Res, 82.5K, 1%, 0.1W, 0603, Thick Film, Resistance:82.5Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Bourns CR0603-FX-8252ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0030 / $0.0050 | Buy Now |
DISTI #
CR0603-FX-8252ELFCT-ND
|
DigiKey | RES SMD 82.5K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41473 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
CR0603-FX-8252ELF
|
Avnet Americas | SMD Chip Resistor, 82.5 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-8252ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0023 | Buy Now |
DISTI #
652-CR0603FX-8252ELF
|
Mouser Electronics | Thick Film Resistors - SMD 82.5K ohm 1% RoHS: Compliant | 45929 |
|
$0.0020 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 82.5 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant | 0 |
|
$0.0014 / $0.0034 | Buy Now |
DISTI #
55041053
|
Verical | Res Thick Film 0603 82.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 50000 Package Multiple: 5000 Date Code: 2113 | Americas - 50000 |
|
$0.0020 | Buy Now |
DISTI #
61678867
|
Verical | Res Thick Film 0603 82.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 47619 Package Multiple: 1 Date Code: 2203 | Americas - 48180 |
|
$0.0020 | Buy Now |
|
Quest Components | RESISTOR, 0.1 W, 1 %, 100 ppm, 82500 ohm, SURFACE MOUNT, 0603 | 5000 |
|
$0.0088 / $0.0280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-FX-8252ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-FX-8252ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 82500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-FX-8252ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-FX-8252ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-1082K5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-FX-8252ELF vs RC0603FR-1082K5L |
RC0603FR-1382K5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-FX-8252ELF vs RC0603FR-1382K5L |
AC0603FR-0782K5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-FX-8252ELF vs AC0603FR-0782K5L |
CRCW060382K5FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-FX-8252ELF vs CRCW060382K5FKEBC |
AF0603FR-0782K5L | Fixed Resistor, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-FX-8252ELF vs AF0603FR-0782K5L |
NRC-AS06F8252TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | CR0603-FX-8252ELF vs NRC-AS06F8252TRF |
RCG060382K5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-FX-8252ELF vs RCG060382K5FKEA |
CRCW060382K5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR0603-FX-8252ELF vs CRCW060382K5FKEA |
RCA060382K5FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR0603-FX-8252ELF vs RCA060382K5FKEA |
ERJS03F8252V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CR0603-FX-8252ELF vs ERJS03F8252V |