-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 2670ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603-FX-2671ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1379
|
Newark | Res, 2.67K, 1%, 0.1W, Thick Film, 0603, Resistance:2.67Kohm, Resistance Tolerance:± 1%, Power Rat... more RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
32K2326
|
Newark | Res, 2.67K, 1%, 0.1W, Thick Film, 0603, Resistance:2.67Kohm, Resistance Tolerance:± 1%, Power Rat... more RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CR0603-FX-2671ELFCT-ND
|
DigiKey | RES SMD 2.67K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32154 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
CR0603-FX-2671ELF
|
Avnet Americas | SMD Chip Resistor, 2.67 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape a... more RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 / $0.0029 | Buy Now |
DISTI #
652-CR0603FX-2671ELF
|
Mouser Electronics | Thick Film Resistors - SMD 2.67K ohm 1% RoHS: Compliant | 83658 |
|
$0.0020 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 2.67 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&am... more RoHS: Compliant |
100000 In Stock |
|
$0.0014 / $0.0033 | Buy Now |
|
Quest Components | RESISTOR, 0.1 W, 1 %, 100 PPM, 2670 OHM, SURFACE MOUNT, 0603 | 5000 |
|
$0.0088 / $0.0280 | Buy Now |
DISTI #
SMC-CR0603-FX-2671ELF
|
Sensible Micro Corporation | Thick Film Resistors - Smd 2.67K Ohm 1% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tape & Reel | 4614 |
|
RFQ | |
DISTI #
CR0603-FX-2671ELF
|
Avnet Abacus | SMD Chip Resistor 267 kOhm 1 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Al... more RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/10 W - 2.67 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&am... more RoHS: Compliant |
100000 In Stock |
|
$0.0014 / $0.0033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-FX-2671ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-FX-2671ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 2670ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-FX-2671ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-FX-2671ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0603FR-102K67L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-2671ELF vs RC0603FR-102K67L |
WR06X2671FTL | Walsin Technology Corporation | $0.0040 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | CR0603-FX-2671ELF vs WR06X2671FTL |
WR06X2671FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | CR0603-FX-2671ELF vs WR06X2671FGL |
CR-03FL72K67 | Viking Tech Corp | Check for Price | RES,SMT,THICK FILM,2.67K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | CR0603-FX-2671ELF vs CR-03FL72K67 |
CR0603-10W-2671FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 2670ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | CR0603-FX-2671ELF vs CR0603-10W-2671FPT |
CDF06032K671%100PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | CR0603-FX-2671ELF vs CDF06032K671%100PPM/KNP5 |
RC0603FR-072K67L | YAGEO Corporation | $0.0024 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-2671ELF vs RC0603FR-072K67L |
CR0603-16W-2671FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2670ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | CR0603-FX-2671ELF vs CR0603-16W-2671FPT-13 |
CRS0603-10W-2671FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-2671ELF vs CRS0603-10W-2671FT |
232270462672L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CR0603-FX-2671ELF vs 232270462672L |