-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0603-FX-1333ELF by Bourns Inc is a Ruthenium Oxide Resistor.
Ruthenium Oxide Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1366
|
Newark | Res, 133K, 1%, 0.1W, Thick Film, 0603, Resistance:133Kohm, Resistance Tolerance:± 1%, Power Ratin... more RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
32K2198
|
Newark | Res, 133K, 1%, 0.1W, Thick Film, 0603, Resistance:133Kohm, Resistance Tolerance:± 1%, Power Ratin... more RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
CR0603-FX-1333ELFCT-ND
|
DigiKey | RES SMD 133K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47279 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
DISTI #
CR0603-FX-1333ELF
|
Avnet Americas | SMD Chip Resistor, 133 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape an... more RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0023 | Buy Now |
DISTI #
652-CR0603FX-1333ELF
|
Mouser Electronics | Thick Film Resistors - SMD 133K 1% 1/10W RoHS: Compliant | 40332 |
|
$0.0020 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 133 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&... more RoHS: Compliant |
100000 In Stock |
|
$0.0014 / $0.0033 | Buy Now |
|
Quest Components | RESISTOR, 0.1 W, 1 %, 100 ppm, 133000 ohm, SURFACE MOUNT, 0603 | 5000 |
|
$0.0088 / $0.0280 | Buy Now |
DISTI #
CR0603-FX-1333ELF
|
Avnet Abacus | SMD Chip Resistor 133 kOhm 1 100 mW 0603 1608 Metric Thick Film General Purpose - Tape and Reel (Al... more RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Chip Resistor - 1/10 W - 133 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&... more RoHS: Compliant |
100000 In Stock |
|
$0.0014 / $0.0033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-FX-1333ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-FX-1333ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-FX-1333ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-FX-1333ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTT031333FTP | Ralec | Check for Price | RES,SMT,THICK FILM,133K OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | CR0603-FX-1333ELF vs RTT031333FTP |
CR-03FL5--133K | Viking Tech Corp | Check for Price | Fixed Resistor, CHIP | CR0603-FX-1333ELF vs CR-03FL5--133K |
CRCW0603133KFKEBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-1333ELF vs CRCW0603133KFKEBC |
WCR-WCR0603LF-1333-F-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 133000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | CR0603-FX-1333ELF vs WCR-WCR0603LF-1333-F-P-LT |
CR-03FL6--133K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-1333ELF vs CR-03FL6--133K |
CR0603-16W-1333FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-1333ELF vs CR0603-16W-1333FT |
WCR0603-133KFI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.1W, 1%, 100ppm, 133000ohm, SURFACE MOUNT, 0603, CHIP | CR0603-FX-1333ELF vs WCR0603-133KFI |
CR-03FL7--133K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-1333ELF vs CR-03FL7--133K |
0603SAF1333T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | CR0603-FX-1333ELF vs 0603SAF1333T5E |
WR06X1333FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 133000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | CR0603-FX-1333ELF vs WR06X1333FBL |