-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.1W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7650
|
Newark | Res, 130K, 1%, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:130Kohm, Product Range:Cr Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Bourns CR0603-FX-1303ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 56500 |
|
$0.0070 / $0.0080 | Buy Now |
DISTI #
32K2194
|
Newark | Res, 130K, 0.1W, 1%, Thick Film, 0603, Resistance:130Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0603-FX-1303ELF RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
CR0603-FX-1303ELFCT-ND
|
DigiKey | RES SMD 130K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
68244 In Stock |
|
$0.0015 / $0.1000 | Buy Now |
DISTI #
CR0603-FX-1303ELF
|
Avnet Americas | SMD Chip Resistor, 130 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0603-FX-1303ELF) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 / $0.0023 | Buy Now |
DISTI #
652-CR0603FX-1303ELF
|
Mouser Electronics | Thick Film Resistors - SMD 130K 1% 1/10W RoHS: Compliant | 132921 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_00459546
|
Arrow Electronics | Res Thick Film 0603 130K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 125000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2340 | Europe - 125000 |
|
$0.0013 | Buy Now |
DISTI #
V72:2272_06248917
|
Arrow Electronics | Res Thick Film 0603 130K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1743 Container: Cut Strips | Americas - 5485 |
|
$0.0010 / $0.0160 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/10 W - 130 Kohm ±1% - ±100ppm/°C - SMD 0603 - RoHS Compliant - Tape&Reel RoHS: Compliant |
70000 In Stock |
|
$0.0014 / $0.0031 | Buy Now |
DISTI #
74064853
|
Verical | Res Thick Film 0603 130K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 125000 Package Multiple: 125000 Date Code: 2340 | Americas - 125000 |
|
$0.0013 | Buy Now |
DISTI #
51510804
|
Verical | Res Thick Film 0603 130K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 5000 Date Code: 2037 | Americas - 70000 |
|
$0.0020 / $0.0040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0603-FX-1303ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603-FX-1303ELF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.1W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for CR0603-FX-1303ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-FX-1303ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTP1303F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-FX-1303ELF vs RK73H1JLTP1303F |
D1106038B1303FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CR0603-FX-1303ELF vs D1106038B1303FP0 |
232270481304L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0603-FX-1303ELF vs 232270481304L |
RK73H1JLTD1303F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603-FX-1303ELF vs RK73H1JLTD1303F |
ERJS03F1303V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CR0603-FX-1303ELF vs ERJS03F1303V |
RTT031303FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | CR0603-FX-1303ELF vs RTT031303FP2 |
ERJ3EKF1303V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CR0603-FX-1303ELF vs ERJ3EKF1303V |
CDP0603130K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR0603-FX-1303ELF vs CDP0603130K1%100PPM/KNP20 |
AF0603FR-13130KL | Fixed Resistor, 0.1W, 130000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-FX-1303ELF vs AF0603FR-13130KL |
AC0603FR-13130KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR0603-FX-1303ELF vs AC0603FR-13130KL |