Part Details for CR0603-16W-754JT by VENKEL LTD
Overview of CR0603-16W-754JT by VENKEL LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR0603-16W-754JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-CR0603-16W-754JTTR-ND
|
DigiKey | RES 750K OHM 5% 1/16W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
245000 In Stock |
|
$0.0012 | Buy Now |
|
Quest Components | Electronic Component | 13710 |
|
$0.0027 / $0.0072 | Buy Now |
DISTI #
CR0603-16W-754JT
|
Venkel Ltd. | Chip Resistor, 0603, 1/16W, 750K, �5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 245000 |
|
Buy Now |
Part Details for CR0603-16W-754JT
CR0603-16W-754JT CAD Models
CR0603-16W-754JT Part Data Attributes
|
CR0603-16W-754JT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0603-16W-754JT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CR0603-16W-754JT
This table gives cross-reference parts and alternative options found for CR0603-16W-754JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-754JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JLBK754J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603-16W-754JT vs RK73B1JLBK754J |
RK73B1JRTBK754J | RES,SMT,THICK FILM,750K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | KOA Corporation | CR0603-16W-754JT vs RK73B1JRTBK754J |
RCG0603200750K5%EB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Vishay Intertechnologies | CR0603-16W-754JT vs RCG0603200750K5%EB |
CRCW0603750KJNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-16W-754JT vs CRCW0603750KJNEBC |
CRCW0603750KJNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CR0603-16W-754JT vs CRCW0603750KJNEAC |
RMC16-754JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603-16W-754JT vs RMC16-754JB |
RM06J754CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CR0603-16W-754JT vs RM06J754CTDK |
CR0603-JW-754EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | CR0603-16W-754JT vs CR0603-JW-754EPF |
RK73B1JGBK754J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CR0603-16W-754JT vs RK73B1JGBK754J |
232270270754 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603-16W-754JT vs 232270270754 |