Datasheets
CR0603-16W-360JT by: VENKEL LTD

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP

Part Details for CR0603-16W-360JT by VENKEL LTD

Overview of CR0603-16W-360JT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0603-16W-360JT

Part # Distributor Description Stock Price Buy
Quest Components   3516
  • 1 $0.0180
  • 279 $0.0120
  • 1,668 $0.0060
$0.0060 / $0.0180 Buy Now
DISTI # SMC-CR0603-16W-360JT
Sensible Micro Corporation AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel 3003
  • 100 $0.0097
  • 500 $0.0095
  • 1,000 $0.0090
$0.0090 / $0.0097 RFQ
DISTI # CR0603-16W-360JT
Venkel Ltd. Chip Resistor, 0603, 1/16W, 36R, �5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel 0
Buy Now

Part Details for CR0603-16W-360JT

CR0603-16W-360JT CAD Models

CR0603-16W-360JT Part Data Attributes

CR0603-16W-360JT VENKEL LTD
Buy Now Datasheet
Compare Parts:
CR0603-16W-360JT VENKEL LTD Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 36 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 350 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 75 V

Alternate Parts for CR0603-16W-360JT

This table gives cross-reference parts and alternative options found for CR0603-16W-360JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-360JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR0603-10W-360JPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, VENKEL LTD CR0603-16W-360JT vs CR0603-10W-360JPT-13
RK73B1JTBK360J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR0603-16W-360JT vs RK73B1JTBK360J
RM06J360CTDK Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics CR0603-16W-360JT vs RM06J360CTDK
232270270369 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CR0603-16W-360JT vs 232270270369
ERJ3GEJ360V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CR0603-16W-360JT vs ERJ3GEJ360V
CR0603-10W-360JT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD CR0603-16W-360JT vs CR0603-10W-360JT
CRCW060336R0JNEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CR0603-16W-360JT vs CRCW060336R0JNEBC
CR0603-10W-360JPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, VENKEL LTD CR0603-16W-360JT vs CR0603-10W-360JPT
RK73B1JGBK360J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc CR0603-16W-360JT vs RK73B1JGBK360J
CRCW060336R0JNEBIF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CR0603-16W-360JT vs CRCW060336R0JNEBIF

CR0603-16W-360JT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0603-16W-360JT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0603-16W-360JT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR0603-16W-360JT would you like to use for your alert(s)?
  • Please alert me when CR0603-16W-360JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0603-16W-360JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0603-16W-360JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0603-16W-360JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0603-16W-360JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0603-16W-360JT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: