CR0603-16W-1541DT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1540ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of CR0603-16W-1541DT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0603-16W-1541DT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CR0603-16W-1541DT
Venkel Ltd. Chip Resistor, 0603, 1/16W, 1.54K, �0.5% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel 0
Buy Now

CAD Models for CR0603-16W-1541DT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR0603-16W-1541DT by VENKEL LTD

CR0603-16W-1541DT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
1540 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. CR0603-16W-1541DT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1540ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR0603-16W-1541DT

This table gives cross-reference parts and alternative options found for CR0603-16W-1541DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603-16W-1541DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1JLTDD1541D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc CR0603-16W-1541DT vs RK73H1JLTDD1541D
CDP06031K540.5%100PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1540ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR0603-16W-1541DT vs CDP06031K540.5%100PPM/KNP5
CDP06031K540.5%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1540ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic CR0603-16W-1541DT vs CDP06031K540.5%100PPM/KKP20
CR0603T100X1.54K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Precision Resistive Products Inc CR0603-16W-1541DT vs CR0603T100X1.54K+-0.5%
RTT031541DBA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec CR0603-16W-1541DT vs RTT031541DBA
CR-03DLA--1K54 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CR0603-16W-1541DT vs CR-03DLA--1K54
CR16-1541-DY Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, ASJ Holdings Limited CR0603-16W-1541DT vs CR16-1541-DY
RTT031541DP2 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec CR0603-16W-1541DT vs RTT031541DP2
CRCW0603-P10015410.5%RT6 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Vishay Intertechnologies CR0603-16W-1541DT vs CRCW0603-P10015410.5%RT6
CRCW06031K54DKEAP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1540ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CR0603-16W-1541DT vs CRCW06031K54DKEAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0603-16W-1541DT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0603-16W-1541DT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CR0603-16W-1541DT would you like to use for your alert(s)?
  • Please alert me when CR0603-16W-1541DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0603-16W-1541DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0603-16W-1541DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0603-16W-1541DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0603-16W-1541DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0603-16W-1541DT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: