Part Details for CR06-54R9FB by Hokuriku Electric Industry Co Ltd
Overview of CR06-54R9FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR06-54R9FB
CR06-54R9FB CAD Models
CR06-54R9FB Part Data Attributes
|
CR06-54R9FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR06-54R9FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.05W, 54.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CR06-54R9FB
This table gives cross-reference parts and alternative options found for CR06-54R9FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR06-54R9FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-0754R9P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 54.9ohm, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR06-54R9FB vs RC0201FR-0754R9P |
RTT0154R9FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 54.9ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | CR06-54R9FB vs RTT0154R9FH5 |
232280675499 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 54.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR06-54R9FB vs 232280675499 |
RC0201FR-7D54R9L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 54.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CR06-54R9FB vs RC0201FR-7D54R9L |
232280685499L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 54.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR06-54R9FB vs 232280685499L |
ERJ1GEF54R9C | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 54.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Panasonic Electronic Components | CR06-54R9FB vs ERJ1GEF54R9C |
CR0201AFW-54R9GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 54.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Bourns Inc | CR06-54R9FB vs CR0201AFW-54R9GAS |
CPW05-54R9-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 54.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | CR06-54R9FB vs CPW05-54R9-FN |
RC0201FR-1054R9L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 54.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | CR06-54R9FB vs RC0201FR-1054R9L |
RC01W54R9FCG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 54.9ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | CR06-54R9FB vs RC01W54R9FCG |