Datasheets
CR06-180FV by: Hokuriku Electric Industry Co Ltd

Fixed Resistor, 0.05W, 18ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Part Details for CR06-180FV by Hokuriku Electric Industry Co Ltd

Overview of CR06-180FV by Hokuriku Electric Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CR06-180FV

Part # Distributor Description Stock Price Buy
DISTI # C1S314703489757
Chip1Stop Surface Mount Thick Film Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape 3600
  • 200 $0.0026
  • 500 $0.0025
  • 1,000 $0.0024
  • 2,000 $0.0024
$0.0024 / $0.0026 Buy Now

Part Details for CR06-180FV

CR06-180FV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR06-180FV Part Data Attributes

CR06-180FV Hokuriku Electric Industry Co Ltd
Buy Now Datasheet
Compare Parts:
CR06-180FV Hokuriku Electric Industry Co Ltd Fixed Resistor, 0.05W, 18ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description CHIP
Reach Compliance Code unknown
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance 18 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 25 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR06-180FV by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR06-180FV by Hokuriku Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of CR06-180FV would you like to use for your alert(s)?
  • Please alert me when CR06-180FV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR06-180FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR06-180FV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR06-180FV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR06-180FV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR06-180FV by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: