Part Details for CR056 by New Jersey Semiconductor Products Inc
Overview of CR056 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for CR056
CR056 CAD Models
CR056 Part Data Attributes
|
CR056
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
CR056
New Jersey Semiconductor Products Inc
Diode Current Reg. 100V 0.616mA 2-Pin TO-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Limiting Voltage-Max | 1.1 V | |
Number of Elements | 1 | |
Power Dissipation-Max | 0.3 W | |
Regulation Current-Nom (Ireg) | 5.6 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Technology | FIELD EFFECT |