There are no models available for this part yet.
Overview of CR050J330TR by Synton-Tech Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CR050J330TR by Synton-Tech Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5000 |
|
$0.1000 / $0.1500 | Buy Now |
CAD Models for CR050J330TR by Synton-Tech Corp
Part Data Attributes for CR050J330TR by Synton-Tech Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SYNTON-TECH CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Cylindrical
|
Lead Diameter
|
0.58 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
3.2 mm
|
Package Length
|
9 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.5 W
|
Resistance
|
33 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
CR
|
Technology
|
CARBON FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|
Alternate Parts for CR050J330TR
This table gives cross-reference parts and alternative options found for CR050J330TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR050J330TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR050J330M | Fixed Resistor, Carbon Film, 0.5W, 33ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | CR050J330TR vs CR050J330M |
FCF050J330F | Fixed Resistor, Carbon Film, 0.5W, 33ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | CR050J330TR vs FCF050J330F |
FCF050J330T | Fixed Resistor, Carbon Film, 0.5W, 33ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | CR050J330TR vs FCF050J330T |
FCF050J330TR | Fixed Resistor, Carbon Film, 0.5W, 33ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | CR050J330TR vs FCF050J330TR |
CR050J330B | Fixed Resistor, Carbon Film, 0.5W, 33ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | CR050J330TR vs CR050J330B |
FCF050J330FKK | Fixed Resistor, Carbon Film, 0.5W, 33ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | CR050J330TR vs FCF050J330FKK |
FCF050J330FK | Fixed Resistor, Carbon Film, 0.5W, 33ohm, 350V, 5% +/-Tol, -300,300ppm/Cel, | Synton-Tech Corp | CR050J330TR vs FCF050J330FK |