Part Details for CR042213F by MERITEK Electronics Corporation
Overview of CR042213F by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR042213F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR042213FTR-ND
|
DigiKey | RES SMD 221K OHM 1% 1/2W 1210 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0119 / $0.0143 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 221K ohm (+/-) 1% - 1/2W/0.5W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 1210 (3225 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0072 / $0.0157 | Buy Now |
Part Details for CR042213F
CR042213F CAD Models
CR042213F Part Data Attributes
|
CR042213F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR042213F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR042213F
This table gives cross-reference parts and alternative options found for CR042213F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR042213F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210221K1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR042213F vs CLF1210221K1%100PPM/KNB8 |
CR-10FPB--221K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR042213F vs CR-10FPB--221K |
CRCW1210221KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR042213F vs CRCW1210221KFKTA |
RC1210FR-13221KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR042213F vs RC1210FR-13221KL |
RK73H2ETBK2213F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR042213F vs RK73H2ETBK2213F |
RK73H2ERTBK2213F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR042213F vs RK73H2ERTBK2213F |
RMC1/4K2213FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | CR042213F vs RMC1/4K2213FTE |
CR35-2213FV | Fixed Resistor, 0.5W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR042213F vs CR35-2213FV |
CR-10FP6--221K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CR042213F vs CR-10FP6--221K |
CRG1210F221K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 221000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CR042213F vs CRG1210F221K |