Part Details for CR0414R0D by MERITEK Electronics Corporation
Overview of CR0414R0D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0414R0D
CR0414R0D CAD Models
CR0414R0D Part Data Attributes
|
CR0414R0D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR0414R0D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 15.0497 | |
Category CO2 Kg | 4.54 | |
CO2 | 68.325638 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2021-07-08 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR0414R0D
This table gives cross-reference parts and alternative options found for CR0414R0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0414R0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210DR-0714RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR0414R0D vs SR1210DR-0714RL |
CLF121014R0.5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR0414R0D vs CLF121014R0.5%100PPM/KNB8 |
RK73H2ELTED14R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR0414R0D vs RK73H2ELTED14R0D |
RK73H2ETTE14R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR0414R0D vs RK73H2ETTE14R0D |
CLF121014R0.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR0414R0D vs CLF121014R0.5%100PPM/KNB16 |
CR1210-2W-14R0DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR0414R0D vs CR1210-2W-14R0DPT-13 |
RC1210DR-0714RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | CR0414R0D vs RC1210DR-0714RL |
ESR25JZPD14R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | CR0414R0D vs ESR25JZPD14R0 |
RK73H2EGBK14R0D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR0414R0D vs RK73H2EGBK14R0D |
CR1210-2W-14R0DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 14ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | CR0414R0D vs CR1210-2W-14R0DSNT-13 |