Part Details for CR0402AFX-1200GAS by Bourns Inc
Results Overview of CR0402AFX-1200GAS by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR0402AFX-1200GAS Information
CR0402AFX-1200GAS by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CR0402AFX-1200GAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6443
|
Newark | Resa-As 0402 120R 1% 63Mw Tc100 /Tape & Reel - 7" Reel |Bourns CR0402AFX-1200GAS RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
118-CR0402AFX-1200GASTR-ND
|
DigiKey | RES SMD 120 OHM 1% 0402 Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0042 | Buy Now |
DISTI #
CR0402AFX-1200GAS
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel... more RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0026 / $0.0028 | Buy Now |
DISTI #
73792292
|
RS | ResA-AS 0402 120R 1% 63mW TC100,TR07,Tape & Reel - 7 reel | Bourns CR0402AFX-1200GAS RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0050 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0028 / $0.0040 | Buy Now |
DISTI #
CR0402AFX-1200GAS
|
Avnet Abacus | SMD Chip Resistor 120 Ohm 1 63 mW 0402 1005 Metric Thick Film AntiSulfur - Tape and Reel (Alt: CR04... more RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 50000 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0028 / $0.0040 | Buy Now |
Part Details for CR0402AFX-1200GAS
CR0402AFX-1200GAS CAD Models
CR0402AFX-1200GAS Part Data Attributes
|
CR0402AFX-1200GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0402AFX-1200GAS
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |