Part Details for CR0402AFX-1001GAS by Bourns Inc
Overview of CR0402AFX-1001GAS by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for CR0402AFX-1001GAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH0560
|
Newark | Res, 1K, 1%, 0.063W, 0402, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0402AFX-1001GAS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5207 |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
69AK4135
|
Newark | Res, 1K, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Bourns CR0402AFX-1001GAS Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
16AH0561
|
Newark | Res, 1K, 1%, 0.063W, 0402, Thick Film, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Bourns CR0402AFX-1001GAS Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
CR0402AFX-1001GASCT-ND
|
DigiKey | RESA-AS 0402 1K 1% 63MW TC100 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34428 In Stock |
|
$0.0034 / $0.1000 | Buy Now |
DISTI #
CR0402AFX-1001GAS
|
Avnet Americas | SMD Chip Resistor, 1 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: CR0402AFX-1001GAS) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 / $0.0028 | Buy Now |
DISTI #
16AH0560
|
Avnet Americas | SMD Chip Resistor, 1 kohm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant - Product that comes on tape, but is not reeled (Alt: 16AH0560) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 5207 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
652-CR0402AFX1001GAS
|
Mouser Electronics | Thick Film Resistors - SMD ResA-AS 0402 1k 1% 63mW TC100 RoHS: Compliant | 20636 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
71764006
|
RS | Resistor, AS 0402 1k 1% 63mW TC100 | Bourns CR0402AFX-1001GAS RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0030 | RFQ |
|
Onlinecomponents.com | AEC-Q200 Thick Film Chip Resistor - 0.063W - 1 Kohm ±1% - ±100ppm/°C - SMD 0402 - Tape&Reel RoHS: Compliant |
100000 In Stock |
|
$0.0047 / $0.0058 | Buy Now |
DISTI #
66720118
|
Verical | Res Thick Film 0402 1K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive Min Qty: 10000 Package Multiple: 10000 Date Code: 2231 | Americas - 100000 |
|
$0.0062 / $0.0081 | Buy Now |
Part Details for CR0402AFX-1001GAS
CR0402AFX-1001GAS CAD Models
CR0402AFX-1001GAS Part Data Attributes
|
CR0402AFX-1001GAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0402AFX-1001GAS
Bourns Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR0402AFX-1001GAS
This table gives cross-reference parts and alternative options found for CR0402AFX-1001GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402AFX-1001GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0402FG1K00 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CR0402AFX-1001GAS vs RMCF0402FG1K00 |
RTT021001FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR0402AFX-1001GAS vs RTT021001FH2 |
CDP04021K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CR0402AFX-1001GAS vs CDP04021K1%100PPM/KNP20 |
CDF04021K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | CR0402AFX-1001GAS vs CDF04021K1%100PPM/KNP5 |
CR10-1001-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR0402AFX-1001GAS vs CR10-1001-FK |
RTT021001FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR0402AFX-1001GAS vs RTT021001FH4 |
NRC04F1001TR20F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | CR0402AFX-1001GAS vs NRC04F1001TR20F |
CR0402AFX-1001GLF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | CR0402AFX-1001GAS vs CR0402AFX-1001GLF |
RTT021001FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | CR0402AFX-1001GAS vs RTT021001FH3 |
BCTS000402-1001FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | CR0402AFX-1001GAS vs BCTS000402-1001FTH |