-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Ruthenium Oxide, 0.0625W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J1958
|
Newark | Chip Resistors Rohs Compliant: Yes |Bourns CR0402-JW-103GLF Min Qty: 20000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0020 | Buy Now |
DISTI #
38AC0797
|
Newark | Res, 10K, 5%, 0.0625W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:10Kohm, Product Range:Cr Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:62.5Mw, Resistance Tolerance:± 5%, Rohs Compliant: Yes |Bourns CR0402-JW-103GLF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21310 |
|
$0.0040 / $0.0070 | Buy Now |
DISTI #
CR0402-JW-103GLFCT-ND
|
DigiKey | RES SMD 10K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
310105 In Stock |
|
$0.0011 / $0.1000 | Buy Now |
DISTI #
CR0402-JW-103GLF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0402-JW-103GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 830000 |
|
$0.0005 / $0.0012 | Buy Now |
DISTI #
CR0402-JW-103GLF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0402-JW-103GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CR0402-JW-103GLF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0402-JW-103GLF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
02J1958
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 02J1958) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 4 Days Container: Reel | 20000 Partner Stock |
|
$0.0030 | Buy Now |
DISTI #
652-CR0402-JW-103GLF
|
Mouser Electronics | Thick Film Resistors - SMD 10K OHM 5% RoHS: Compliant | 194772 |
|
$0.0010 / $0.1000 | Buy Now |
DISTI #
V36:1790_06248777
|
Arrow Electronics | Res Thick Film 0402 10K Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2415 | Americas - 40000 |
|
$0.0012 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 1/16 W - 10 Kohm ±5% - ±200ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel RoHS: Compliant |
970000 In Stock |
|
$0.0013 / $0.0019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR0402-JW-103GLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CR0402-JW-103GLF
Bourns Inc
Fixed Resistor, Ruthenium Oxide, 0.0625W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CR0402-JW-103GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-JW-103GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.