CR0402-FX-2673GLF
Bourns Inc
Description: Fixed Resistor, Ruthenium Oxide, 0.0625W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of CR0402-FX-2673GLF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for CR0402-FX-2673GLF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32K1948
Newark Chip Resistors Rohs Compliant: Yes |Bourns CR0402-FX-2673GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0030
$0.0030 Buy Now
DISTI # 118-CR0402-FX-2673GLFCT-ND
DigiKey RES SMD 267K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 56440
In Stock
  • 1 $0.1000
  • 10 $0.0150
  • 50 $0.0090
  • 100 $0.0075
  • 500 $0.0050
  • 1,000 $0.0043
  • 5,000 $0.0030
  • 10,000 $0.0027
  • 20,000 $0.0024
  • 30,000 $0.0022
  • 50,000 $0.0020
  • 100,000 $0.0018
$0.0018 / $0.1000 Buy Now
DISTI # CR0402-FX-2673GLF
Avnet Americas SMD Chip Resistor, 267 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0402-FX-2673GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0014
  • 40,000 $0.0007
  • 60,000 $0.0007
  • 100,000 $0.0007
  • 200,000 $0.0007
  • 1,000,000 $0.0007
  • 2,000,000 $0.0006
$0.0006 / $0.0014 Buy Now
DISTI # 652-CR0402FX-2673GLF
Mouser Electronics Thick Film Resistors - SMD 267K OHM 1% RoHS: Compliant 199886
  • 1 $0.1000
  • 10 $0.0080
  • 100 $0.0070
  • 500 $0.0040
  • 2,500 $0.0020
  • 10,000 $0.0020
  • 20,000 $0.0010
$0.0010 / $0.1000 Buy Now
DISTI # 73792523
RS Res 0402 267k 1% 63mW TC100,TR07,Tape & Reel - 7 reel | Bourns CR0402-FX-2673GLF RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 20,000 $0.0030
$0.0030 RFQ
Onlinecomponents.com Thick Film Chip Resistor - 1/16 W - 267 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 10,000 $0.0020
  • 50,000 $0.0010
  • 100,000 $0.0009
  • 150,000 $0.0009
  • 250,000 $0.0008
  • 500,000 $0.0008
  • 1,000,000 $0.0008
$0.0008 / $0.0020 Buy Now
DISTI # CR0402-FX-2673GLF
Avnet Abacus SMD Chip Resistor, 267 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CR0402-FX-2673GLF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Thick Film Chip Resistor - 1/16 W - 267 Kohm ±1% - ±100ppm/°C - SMD 0402 - RoHS Compliant - Tape&Reel RoHS: Compliant 0
  • 10,000 $0.0020
  • 50,000 $0.0010
  • 100,000 $0.0009
  • 150,000 $0.0009
  • 250,000 $0.0008
  • 500,000 $0.0008
  • 1,000,000 $0.0008
$0.0008 / $0.0020 Buy Now

CAD Models for CR0402-FX-2673GLF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CR0402-FX-2673GLF by Bourns Inc

CR0402-FX-2673GLF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.32 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
267000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CR0402-FX-2673GLF
    Bourns Inc
    Fixed Resistor, Ruthenium Oxide, 0.0625W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CR0402-FX-2673GLF

This table gives cross-reference parts and alternative options found for CR0402-FX-2673GLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-FX-2673GLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW0402267KFKEDC Fixed Resistor, Metal Glaze/thick Film, 0.063W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies CR0402-FX-2673GLF vs CRCW0402267KFKEDC
RM04FTN2673 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 267000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE TA-I Technology Co Ltd CR0402-FX-2673GLF vs RM04FTN2673
RC0402FR-10267K Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation CR0402-FX-2673GLF vs RC0402FR-10267K
RMEF0402FT267K Fixed Resistor, Metal Glaze/thick Film, 0.063W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc CR0402-FX-2673GLF vs RMEF0402FT267K
AC0402FR-10267KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CR0402-FX-2673GLF vs AC0402FR-10267KL
RTT022673FBA Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ralec CR0402-FX-2673GLF vs RTT022673FBA
RTT022673FTH Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 267000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Ralec CR0402-FX-2673GLF vs RTT022673FTH
RMCF0402FT267K Fixed Resistor, Metal Glaze/thick Film, 0.063W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc CR0402-FX-2673GLF vs RMCF0402FT267K
NRC04F2673TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp CR0402-FX-2673GLF vs NRC04F2673TRF
AC0402FR-07267KL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 267000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CR0402-FX-2673GLF vs AC0402FR-07267KL

Related Parts for CR0402-FX-2673GLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0402-FX-2673GLF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0402-FX-2673GLF by Bourns Inc

Select Manufacturer
Which Manufacturer of CR0402-FX-2673GLF would you like to use for your alert(s)?
  • Please alert me when CR0402-FX-2673GLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0402-FX-2673GLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0402-FX-2673GLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0402-FX-2673GLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0402-FX-2673GLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0402-FX-2673GLF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: