Part Details for CR0402-16W-7R5JSNT by VENKEL LTD
Overview of CR0402-16W-7R5JSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0402-16W-7R5JSNT
CR0402-16W-7R5JSNT CAD Models
CR0402-16W-7R5JSNT Part Data Attributes
|
CR0402-16W-7R5JSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0402-16W-7R5JSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7.5ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR0402-16W(G/J TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR0402-16W-7R5JSNT
This table gives cross-reference parts and alternative options found for CR0402-16W-7R5JSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-16W-7R5JSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402JT7R50 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7.5ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR0402-16W-7R5JSNT vs RMCS0402JT7R50 |
0402WGJ075JT1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR0402-16W-7R5JSNT vs 0402WGJ075JT1E |
CR-02JPC---7R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7.5ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CR0402-16W-7R5JSNT vs CR-02JPC---7R5 |
0402WGJ075JTBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR0402-16W-7R5JSNT vs 0402WGJ075JTBE |
0402WGJ075JC2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR0402-16W-7R5JSNT vs 0402WGJ075JC2E |
CR-02JL67R5 | RES,SMT,THICK FILM,7.5 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | Viking Technology | CR0402-16W-7R5JSNT vs CR-02JL67R5 |
232270587758 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0402-16W-7R5JSNT vs 232270587758 |
0402WGJ075JB5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR0402-16W-7R5JSNT vs 0402WGJ075JB5 |
232270570758 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | CR0402-16W-7R5JSNT vs 232270570758 |
0402WGJ075JTC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7.5ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | CR0402-16W-7R5JSNT vs 0402WGJ075JTC |