Part Details for CR0402-10W-911JPT-13 by VENKEL LTD
Overview of CR0402-10W-911JPT-13 by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
TM-10 | Rochester Electronics | TM-10 - 10W Broadband RF power GaN HEMT (Custom) |
Part Details for CR0402-10W-911JPT-13
CR0402-10W-911JPT-13 CAD Models
CR0402-10W-911JPT-13 Part Data Attributes
|
CR0402-10W-911JPT-13
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0402-10W-911JPT-13
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CR0402-10W-911JPT-13
This table gives cross-reference parts and alternative options found for CR0402-10W-911JPT-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0402-10W-911JPT-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR0402-10W-911JT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CR0402-10W-911JPT-13 vs CR0402-10W-911JT-13 |
MC0402-911-JB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | CR0402-10W-911JPT-13 vs MC0402-911-JB |
0402WGJ0911T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CR0402-10W-911JPT-13 vs 0402WGJ0911T5E |
0402WGJ0911BC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CR0402-10W-911JPT-13 vs 0402WGJ0911BC |
FCF02JS911 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CR0402-10W-911JPT-13 vs FCF02JS911 |
MC0402-911-JBQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 910ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | CR0402-10W-911JPT-13 vs MC0402-911-JBQ |
SG73S1ELTP911J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,910 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | CR0402-10W-911JPT-13 vs SG73S1ELTP911J |
FCF02JP911 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CR0402-10W-911JPT-13 vs FCF02JP911 |
0402WGJ0911BBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 910ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | CR0402-10W-911JPT-13 vs 0402WGJ0911BBE |
ERJ2GEJ911X | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 910ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | CR0402-10W-911JPT-13 vs ERJ2GEJ911X |