Part Details for CR03AM-16A-TB#B00 by Renesas Electronics Corporation
Results Overview of CR03AM-16A-TB#B00 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR03AM-16A-TB#B00 Information
CR03AM-16A-TB#B00 by Renesas Electronics Corporation is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR03AM-16A-BTB#B00 | Renesas Electronics Corporation | 800V-0.3A-Thyristor Low Power Use, TO-92*, /Adhesive Tape | |
CR03AM-16A-TB#B00 | Renesas Electronics Corporation | 800V-0.3A-Thyristor Low Power Use, TO-92*, /Adhesive Tape | |
CR03AM-16A-B#B00 | Renesas Electronics Corporation | 800V-0.3A-Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for CR03AM-16A-TB#B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85973280
|
Verical | SCR 800V 0.47A(RMS) 20A 3-Pin TO-92 T/R Min Qty: 266 Package Multiple: 1 Date Code: 2101 | Americas - 2000 |
|
$1.2750 / $1.4125 | Buy Now |
|
Rochester Electronics | 800V-0.3A-Thyristor Low Power Use RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$1.0200 / $1.2000 | Buy Now |
DISTI #
CR03AM-16A-TB#B00
|
Avnet Silica | Thyristor SCR 800V 20A 3Pin TO92 TR (Alt: CR03AM-16A-TB#B00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Silica - 0 |
|
Buy Now |
Part Details for CR03AM-16A-TB#B00
CR03AM-16A-TB#B00 CAD Models
CR03AM-16A-TB#B00 Part Data Attributes
|
CR03AM-16A-TB#B00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR03AM-16A-TB#B00
Renesas Electronics Corporation
800V-0.3A-Thyristor Low Power Use, TO-92*, /Adhesive Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92* | |
Package Description | SC-43A, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003EA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.1 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 3 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 300 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 0.47 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for CR03AM-16A-TB#B00
This table gives cross-reference parts and alternative options found for CR03AM-16A-TB#B00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR03AM-16A-TB#B00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR03AM-16A-A2#B00 | Renesas Electronics Corporation | Check for Price | 800V-0.3A-Thyristor Low Power Use, TO-92*, /Bag | CR03AM-16A-TB#B00 vs CR03AM-16A-A2#B00 |
CR03AM-16A#BD0 | Renesas Electronics Corporation | Check for Price | 800V-0.3A-Thyristor Low Power Use, TO-92, /Bag | CR03AM-16A-TB#B00 vs CR03AM-16A#BD0 |
CR03AM-16A#B00 | Renesas Electronics Corporation | Check for Price | 800V-0.3A-Thyristor Low Power Use, TO-92*, /Bag | CR03AM-16A-TB#B00 vs CR03AM-16A#B00 |
CR03AM-16A-TB#B00 Frequently Asked Questions (FAQ)
-
Renesas provides a recommended PCB layout guide in their application note (AP61101) for the CR03AM series, which includes guidelines for thermal vias, copper pours, and component placement to ensure optimal thermal performance.
-
Renesas recommends using a low-ESR ceramic capacitor with a value between 1uF to 10uF for the input capacitor. The capacitor should be placed as close as possible to the VIN pin to minimize noise and ensure stability.
-
According to Renesas, the maximum output current derating for high ambient temperatures is 1.5A at 85°C and 1A at 105°C. This is in addition to the standard derating curve provided in the datasheet.
-
Yes, the CR03AM-16A-TB#B00 is AEC-Q100 qualified and suitable for high-reliability and automotive applications. However, it's essential to follow Renesas' guidelines for PCB design, component selection, and testing to ensure compliance with relevant industry standards.
-
Renesas recommends checking the PCB layout, input capacitor selection, and output capacitor selection to ensure they meet the recommended guidelines. Additionally, verify that the input voltage is within the specified range, and the output load is within the recommended current range. If issues persist, consult Renesas' application notes and technical support resources.