Part Details for CR03AM-16A-DA2#B00 by Renesas Electronics Corporation
Overview of CR03AM-16A-DA2#B00 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR03AM-16A-BTB#B00 | Renesas Electronics Corporation | 800V-0.3A-Thyristor Low Power Use, TO-92*, /Adhesive Tape | |
CR03AM-16A-TB#B00 | Renesas Electronics Corporation | 800V-0.3A-Thyristor Low Power Use, TO-92*, /Adhesive Tape | |
CR03AM-16A-B#B00 | Renesas Electronics Corporation | 800V-0.3A-Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for CR03AM-16A-DA2#B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR03AM-16A-DA2#B00
|
Avnet Americas | Silicon Controlled Rectifier (SCR), 800 V, 100 uA, 300 mA, 470 mA, TO-92, 3 Pins - Bulk (Alt: CR03AM-16A-DA2#B00) RoHS: Compliant Min Qty: 311 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2873 Partner Stock |
|
$1.1700 | Buy Now |
|
Rochester Electronics | CR03AM-16A - 800V-0.3A-Thyristor Low Power Use ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2873 |
|
$0.9982 / $1.1700 | Buy Now |
Part Details for CR03AM-16A-DA2#B00
CR03AM-16A-DA2#B00 CAD Models
CR03AM-16A-DA2#B00 Part Data Attributes
|
CR03AM-16A-DA2#B00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR03AM-16A-DA2#B00
Renesas Electronics Corporation
800V-0.3A-Thyristor Low Power Use, TO-92*, /Bag
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92* | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003EA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e2 | |
Terminal Finish | TIN COPPER | |
Trigger Device Type | SCR |