Part Details for CR03AM-16A-ATB#B00 by Renesas Electronics Corporation
Overview of CR03AM-16A-ATB#B00 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR03AM-16A-BTB#B00 | Renesas Electronics Corporation | 800V-0.3A-Thyristor Low Power Use, TO-92*, /Adhesive Tape | |
CR03AM-16A-TB#B00 | Renesas Electronics Corporation | 800V-0.3A-Thyristor Low Power Use, TO-92*, /Adhesive Tape | |
CR03AM-16A-B#B00 | Renesas Electronics Corporation | 800V-0.3A-Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for CR03AM-16A-ATB#B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CR03AM-16A-ATB#B00
|
Avnet Americas | Silicon Controlled Rectifier (SCR), 800 V, 100 uA, 300 mA, 470 mA, TO-92, 3 Pins (Alt: CR03AM-16A-ATB#B00) RoHS: Compliant Min Qty: 311 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | 2000 Partner Stock |
|
$1.1800 | Buy Now |
|
Rochester Electronics | CR03AM-16A - 800V-0.3A-Thyristor Low Power Use ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.9996 / $1.1800 | Buy Now |
Part Details for CR03AM-16A-ATB#B00
CR03AM-16A-ATB#B00 CAD Models
CR03AM-16A-ATB#B00 Part Data Attributes
|
CR03AM-16A-ATB#B00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR03AM-16A-ATB#B00
Renesas Electronics Corporation
800V-0.3A-Thyristor Low Power Use, TO-92*, /Adhesive Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92* | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003EA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.03 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 3 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e2 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 300 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 0.47 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |