-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800V-0.3A-Thyristor Low Power Use, TO-92, /Bag
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CR03AM-16A#BD0 by Renesas Electronics Corporation is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-CR03AM-16A#BD0-ND
|
DigiKey | SCR 800V 470MA TO92 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CR03AM-16A#BD0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR03AM-16A#BD0
Renesas Electronics Corporation
800V-0.3A-Thyristor Low Power Use, TO-92, /Bag
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003DJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.1 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 3 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 300 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 0.47 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Renesas provides a recommended PCB layout guide in their application note (R01AN3804EJ0100) which includes thermal design considerations, such as thermal vias, copper pours, and component placement.
Renesas recommends using an external overcurrent protection circuit, such as a fuse or a dedicated overcurrent protection IC, to prevent damage to the device. The datasheet provides guidelines for selecting the appropriate overcurrent protection component.
While the datasheet specifies an operating temperature range of -40°C to 125°C, Renesas recommends derating the device's performance at high temperatures (above 100°C) to ensure reliable operation.
Renesas provides EMC design guidelines in their application note (R01AN3804EJ0100), which include recommendations for PCB layout, component selection, and shielding to minimize electromagnetic interference.
Renesas recommends storing the CR03AM-16A in a dry, cool place (temperature range: 5°C to 30°C, humidity: 60% or less) to prevent moisture absorption and damage.