Part Details for CR03AM-12#F00 by Renesas Electronics Corporation
Overview of CR03AM-12#F00 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for CR03AM-12#F00
CR03AM-12#F00 CAD Models
CR03AM-12#F00 Part Data Attributes:
|
CR03AM-12#F00
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR03AM-12#F00
Renesas Electronics Corporation
Thyristors, TO-92*, /Bag
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92* | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003EA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
DC Gate Trigger Current-Max | 0.1 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 3 mA | |
Non-Repetitive Pk On-state Cur | 20 A | |
On-state Current-Max | 300 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |