Part Details for CR02AM by Powerex Power Semiconductors
Overview of CR02AM by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR02AM-8#F00 | Renesas Electronics Corporation | 400V - 0.2A - Thyristor Low Power Use, TO-92*, /Bag | |
CR02AM-8#F10 | Renesas Electronics Corporation | 400V - 0.2A - Thyristor Low Power Use, TO-92(3), /Bag | |
CR02AM-8#BD0 | Renesas Electronics Corporation | 400V - 0.2A - Thyristor Low Power Use |