Part Details for CR028663F by MERITEK Electronics Corporation
Overview of CR028663F by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR028663F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 866K ohm (+/-) 1% - 3/4W/0.75W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2010 (5025 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0122 / $0.0269 | Buy Now |
Part Details for CR028663F
CR028663F CAD Models
CR028663F Part Data Attributes
|
CR028663F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR028663F
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 866000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR028663F
This table gives cross-reference parts and alternative options found for CR028663F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR028663F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT208663FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CR028663F vs RTT208663FTE |
201007F8663TAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR028663F vs 201007F8663TAE |
RK73HW2HLBK8663F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR028663F vs RK73HW2HLBK8663F |
RC2010F8663-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | CR028663F vs RC2010F8663-07-T70 |
201007F8663C2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR028663F vs 201007F8663C2 |
AS0AFTE8663 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 86600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR028663F vs AS0AFTE8663 |
MC2010-8663-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR028663F vs MC2010-8663-FTW |
CR-0AFL9--866K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR028663F vs CR-0AFL9--866K |
RMCF2010FT866K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CR028663F vs RMCF2010FT866K |
RMGW50K8663FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 866000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | CR028663F vs RMGW50K8663FB |