Part Details for CR02434J by MERITEK Electronics Corporation
Overview of CR02434J by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR02434J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thick Film Chip Resistor - 430K ohm (+/-) 5% - 3/4W/0.75W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2010 (5025 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0086 / $0.0190 | Buy Now |
Part Details for CR02434J
CR02434J CAD Models
CR02434J Part Data Attributes
|
CR02434J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR02434J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 430000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR02434J
This table gives cross-reference parts and alternative options found for CR02434J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR02434J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-22434JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | CR02434J vs RMC-22434JK |
NRC-AS50J434TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CR02434J vs NRC-AS50J434TRF |
RMEF2010JT430K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | CR02434J vs RMEF2010JT430K |
NQ1007J0434T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR02434J vs NQ1007J0434T4E |
HQ1007J0434T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR02434J vs HQ1007J0434T4E |
CR-0AJLF--430K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | CR02434J vs CR-0AJLF--430K |
RC2010J434-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | CR02434J vs RC2010J434-07-RG70 |
CRGCQ2010J430K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | CR02434J vs CRGCQ2010J430K |
RTT20434JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 430000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | CR02434J vs RTT20434JTE |
HQ1007J0434TEE | Fixed Resistor, 0.75W, 430000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR02434J vs HQ1007J0434TEE |