Part Details for CR0238R3D by MERITEK Electronics Corporation
Overview of CR0238R3D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0238R3D
CR0238R3D CAD Models
CR0238R3D Part Data Attributes
|
CR0238R3D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR0238R3D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 38.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR0238R3D
This table gives cross-reference parts and alternative options found for CR0238R3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0238R3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLTE38R3D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 38.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR0238R3D vs RK73HW2HLTE38R3D |
MC2010-38R3-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 38.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR0238R3D vs MC2010-38R3-DTQ |
MC2010-38R3-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 38.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR0238R3D vs MC2010-38R3-DB101 |
CR2010T100Q38.3R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 38.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | CR0238R3D vs CR2010T100Q38.3R+-0.5% |
RK73H2HLTE38R3D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 38.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR0238R3D vs RK73H2HLTE38R3D |
RK73HW2HRTBK38R3D | RES,SMT,THICK FILM,38.3 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | CR0238R3D vs RK73HW2HRTBK38R3D |
MC2010P-38R3-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 38.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | CR0238R3D vs MC2010P-38R3-DT101W |
MC2010-38R3-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 38.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | CR0238R3D vs MC2010-38R3-DT101W |
RK73H2HLTEB38R3D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 38.3ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR0238R3D vs RK73H2HLTEB38R3D |
MC2010P-38R3-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 38.3ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR0238R3D vs MC2010P-38R3-DB101Q |