Part Details for CR022 by International Semiconductor Inc
Overview of CR022 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR022
CR022 CAD Models
CR022 Part Data Attributes:
|
CR022
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
CR022
International Semiconductor Inc
Current Regulator Diode, 0.22mA I(S), 1V V(L), Silicon, TO-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Package Description | O-PBCY-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 13000000 Ω | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-PBCY-W2 | |
Knee Impedance-Max | 2750 Ω | |
Limiting Voltage-Max | 1 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 1.25 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 0.22 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |