There are no models available for this part yet.
Overview of CR0201AFW-3241GAS by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CR0201AFW-3241GAS by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
118-CR0201AFW-3241GASTR-ND
|
DigiKey | RESA-AS 0201 3K24 1% 50MW TC200 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0079 | Buy Now | |
DISTI #
CR0201AFW-3241GAS
|
Avnet Americas | ResA-AS 0201 3k24 1% 50mW TC200 - Tape and Reel (Alt: CR0201AFW-3241GAS) Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0048 / $0.0054 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0053 / $0.0077 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.0053 / $0.0077 | Buy Now |